The 470uF 10VDC 5% Tantalum Capacitor features a capacitance of 470uF and a voltage rating of 10VDC. It has a tolerance of 5% and an ESR of 0.5. The capacitor is constructed with a flat construction and has a termination style of inward L. It is a molded case capacitor with a special feature of being surface mountable. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 293D477X5010E8W technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.5Ohm |
| Leakage Current | 47uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D477X5010E8W to view detailed technical specifications.
No datasheet is available for this part.