The AVX S9 104K0202JGB is a film capacitor with a capacitance of 0.002uF, rated for 630VDC and 200VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style and measures 5 X 12 in size. It operates over a temperature range of -55°C to 100°C.
AVX S9 104K0202JGB technical specifications.
| Capacitance | 0.002uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 12mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX S9 104K0202JGB to view detailed technical specifications.
No datasheet is available for this part.