Search Results for "st2000nx0433 seagate technology"
Filters
ST1000NX0423
Seagate
1Tbyte 2.5in 7200r/min SATA 128Mbyte 6Gbps
Datasheet
Active
Capacity:
1T
byte
Rotational Speed:
7200
r/min
Interface Type:
SATA
Data Buffer:
128M
byte
ST2000NM0033
Seagate
HDD 3.5" SATA 6 Gb/s 2000 GB, ST2000NM0033, Seagate
Datasheet
Volume Production
Height:
26mm
Interface:
SATA
RPM:
7200RPM