Switching Controller, Current-mode, 1.8A, 110kHz Switching Freq-Max, ROHS COMPLIANT, DIP-8/7
Allegro Microsystems STR-A6069H technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Power Dissipation | 10W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.