The SWPA6028S6R8MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current rating of 2.4A and a typical temperature rise of 40°C. It measures 6.3mm in length and 2.8mm in height, with a case size of 2424. The inductor operates over a temperature range of -40°C to 125°C.
Shenzhen Sunlord Electronics SWPA6028S6R8MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.061Ohm |
| Minimum Self Resonant Frequency | 27MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 2.8mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.