Search Results for "szr1 6 00 f4ps 6 Bivar"
Filters
SR1-1206-222
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-347
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-433
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-112
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-510
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-422
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-5D6
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-0805-147
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
0805
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-410
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-0805-247
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
0805
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-218
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-0805-222
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
0805
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-215
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-0603-315
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
0603
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-315
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-322
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-0805-010
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
0805
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-1206-127
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
1206
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-0805-424
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
0805
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
SR1-0603-212
NTE Electronics
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Datasheet
Volume Production
Package/Case:
0603
Max Operating Temperature:
155°C
Min Operating Temperature:
-55°C
Mount:
Surface Mount
1
2
3
4
5
Next