
Positive 5V fixed output voltage linear voltage regulator with a maximum output current of 1A. This standard regulator features a TO-220NIS package for through-hole mounting, offering a 3-pin configuration with a tab. Key specifications include a maximum input voltage of 35V, a typical dropout voltage of 2V at 1A, and line/load regulation of 100mV. Integrated current limit, short circuit protection, and thermal protection are included.
Sign in to ask questions about the Toshiba TA7805S(COSEL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA7805S(COSEL) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 6.25°C/W |
| Typical Quiescent Current | 4.2mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7805S(COSEL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.