
The Toshiba TC7SH08FU(T5LCANO) is a 2-input AND gate logic IC with a VHC (Very High Speed) CMOS process technology. It is available in a 5-pin USV package with a lead shape of gull-wing and a seated plane height of 0.95mm. The IC is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Toshiba TC7SH08FU(T5LCANO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | VHC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7SH08FU(T5LCANO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.