Autec L2WCP250S0520ST-FCB technical specifications.
| Type | Constant Power |
| Input Voltage Range | 90VAC to 305VAC |
| Output Voltage Range | 48 to 80VDC |
| Maximum Output Current | 5200mA |
| Maximum Output Power | 260W |
| Efficiency | 93% |
| Dimming | 0-10V/PWM/BLE |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L2WCP250S0520ST-FCB to view detailed technical specifications.
No datasheet is available for this part.