
The 1KSMB7.5CA is a surface mount Zener diode with a minimum breakdown voltage of 7.13V and a clamping voltage of 11.7V. It can handle a maximum surge current of 85A and operates within a temperature range of -55°C to 150°C. This diode is packaged in a DO-214AA case and is available in tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Littelfuse 1KSMB7.5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1KSMB7.5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.7V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 85A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.3A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | 1KSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMB7.5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.