
Murata's FSRC310060RN000T ferrite core is a ferrite core with a depth of 6mm and a height of 5mm. It has an impedance of 47R and operates between -25°C and 85°C. The core is packaged in a tray with 216 pieces and is suitable for use in applications up to 100MHz.
Sign in to ask questions about the Murata FSRC310060RN000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FSRC310060RN000T technical specifications.
| Depth | 6mm |
| Height | 5mm |
| Impedance | 47R |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 216 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC310060RN000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
