The 0.33uF 50VDC 5% surface mount tantalum capacitor features a standard ESR of 12 and a high reliability construction. It operates over a temperature range of -55 to 125 degrees Celsius and has a leakage current of 1. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and is available from AVX.
AVX TAZB334J050CRST0945 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB334J050CRST0945 to view detailed technical specifications.
No datasheet is available for this part.