Switch Rocker ON None OFF 3PST Quick Connect Smooth Angled Rocker 6A 250VAC 186.42VA Bulk
Carling Technologies LTIHK6D-1S-BL-WH-FW/28V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | 3PST |
| Actuator Style | Smooth Angled Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIHK6D-1S-BL-WH-FW/28V to view detailed technical specifications.
No datasheet is available for this part.