
The TNPW040222K9BEED is a 22.9k ohm, 0.1% tolerance, 0402 chip resistor from Vishay. It is designed to be moisture resistant and meets the automotive AEC-Q200 standard. The resistor has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is RoHS compliant.
Vishay TNPW040222K9BEED technical specifications.
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22.9kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW040222K9BEED to view detailed technical specifications.
No datasheet is available for this part.
