Search Results for "top258en yn Power Integrations"
Filters
TOP258EN
Power Integrations
Analog IC, Flyback, 148W, 265VAC, 6.88A, SIP
Datasheet
HSZIP, ZIP6/7,.12,.05
Active
Package/Case:
SIP
Height:
8.25mm
Length:
10.24mm
Max Duty Cycle:
83%
Distributor
Stock
1+
96+
528+
TME
266
$2.1
$1.84
$1.74