Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 30V<VDSS≤60V
Toshiba TPHR8504PL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TPHR8504PL to view detailed technical specifications.
No datasheet is available for this part.