
High-efficiency, 6MHz step-down converter with a 1.5V fixed output voltage and 600mA maximum output current. Features 90% efficiency, 31uA quiescent current, and a wide input voltage range of 2.3V to 5.5V. This synchronous rectifier is designed for surface mount applications, operating from -40°C to 85°C. Packaged in a 6-DSBGA for compact integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62622YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 31uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62622 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62622YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
