
The TPS7A4501MUB is a single-channel linear voltage regulator with an adjustable output voltage of 20V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 125°C and is available in a CERAMIC, FP-10 package. The device is not RoHS compliant and contains lead. It has a dropout voltage of 300mV and a maximum input voltage of 20V.
Sign in to ask questions about the Texas Instruments TPS7A4501MUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4501MUB technical specifications.
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS7A4501MUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
