TQP3M9028

TQP3M9028

Qorvo, Inc
Grade Your BOM

Description:

RF Amp Single Cascadable Amp 4GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R

Country of Origin:

United States of America

Introduction date:

May 31, 2011

Updated: 12-MAY-2024


See moreRF Amplifiers by Qorvo, Inc

Online version: https://www.datasheets.com/part-details/tqp3m9028-qorvo--inc-45374021

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
5A991.g
Automotive
noNo
Supplier Cage Codeinfo
7AHC2
HTSUSAinfo
8542330001
Schedule Binfo
8542330000
RadHardinfo
rohs unknownUnknown
Dose Level
N/A
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > RF and Microwave > RF Amplifiers > RF Amplifiers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Orientation Marking Type
infolock
Package Orientation
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Typical Dual Supply Voltage
infolock
Supplier Temperature Grade
infolock
Typical Gain Flatness
infolock
Maximum Output Return Loss
infolock
Typical Output Intercept Point
infolock
Maximum Reverse Isolation
infolock
Maximum Power Dissipation
infolock
Typical Output Power
infolock
Operational Bias Conditions
infolock
Typical 3rd Order Output Intercept Point @ Bias Conditions
infolock
Typical Single Supply Voltage
infolock
Maximum Input Return Loss
infolock
Power Supply Type
infolock
Typical Power Added Efficiency
infolock
Process Technology
infolock
Warranty
infolock
Maximum Input Power
infolock
Typical Insertion Loss
infolock
Manufacturer Type
infolock
Type
infolock
Number of Channels per Chip
infolock
Minimum Operating Frequency
infolock
Maximum Operating Frequency
infolock
Typical Output Power Range
infolock
Typical 3dB Bandwidth
infolock
Typical Output 1dB Compressed Power @ Bias Conditions
infolock
Typical Noise Figure
infolock
Minimum Single Supply Voltage
infolock
Maximum Single Supply Voltage
infolock
Minimum Dual Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Maximum Supply Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum Input VSWR
infolock
Maximum Output VSWR
infolock
Typical Power Gain
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

TQP3M9028

TQP3M9028By Qorvo, Inc