Wide Band Medium Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 3 X 3 MM, GREEN, QFN-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |