The CDR14BP180EFYP\M250 is a 18pF ceramic chip capacitor with a 500VDC working voltage and 1% tolerance. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor features a flat construction and a pad termination style. It is suitable for microwave applications and has a failure rate of P.
AVX CDR14BP180EFYP\M250 technical specifications.
| Capacitance | 18pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BP180EFYP\M250 to view detailed technical specifications.
No datasheet is available for this part.