The MC68230FN10 is a 52-pin quad parallel IO port IC from Motorola, operating within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage of 4.75 to 5.25 volts and features 24 I/O lines. The IC is packaged in a QCCJ package with dimensions of 19.125mm in width and length. It is designed for use in general-purpose applications and is suitable for interfacing with various peripherals.
Motorola MC68230FN10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68230FN10 to view detailed technical specifications.
No datasheet is available for this part.