Knowles 1206Y2000102KAT is a 200V multilayer ceramic capacitor with a capacitance of 0.001uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.6mm wide and 3.2mm long, and is packaged in a 1206 form factor. It is part of the AEC-Q200 series.
Knowles 1206Y2000102KAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y2000102KAT to view detailed technical specifications.
No datasheet is available for this part.