This SPDT switch features a square button actuator and is rated for 5A at 250VAC or 30VDC. It has a maximum operating temperature range of -25 to 50 degrees Celsius and is suitable for panel mounting. The switch is illuminated with a green LED and has a panel cutout dimension of 17.4 square millimeters. It is designed for momentary contact applications and has a solder lug termination style.
NKK Switches UB2-15H1KKS1M technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 17.4(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.