Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC Tube
Sign in to ask questions about the Texas Instruments UCC28180D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28180D technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 21V |
| Min Supply Voltage (DC) | 10.1V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28180D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.