The SI554 oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 100ppm. It is powered by a 3.3V supply voltage and draws a maximum supply current of 130mA. The oscillator is packaged in a surface-mount device (SMD/SMT) format and is available on tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Silicon Labs 554AK000364DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI554 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs 554AK000364DGR to view detailed technical specifications.
No datasheet is available for this part.