The LRA22H2FWWGS is a SPST rocker switch with a curved actuator style, rated for 10A at 250VAC. It features a quick connect termination style and is designed for panel mount applications. The switch has a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles at VDE ratings. It operates within a temperature range of -20°C to 65°C.
ZF Electronics LRA22H2FWWGS technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 186.42@(cULus)VA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics LRA22H2FWWGS to view detailed technical specifications.
No datasheet is available for this part.