ULN2803AFWG(5,M)

ULN2803AFWG(5,M)

Toshiba
Description:

Trans Darlington NPN 50V 0.5A 1310mW 18-Pin SOP

Country of Origin: Malaysia
Introduction date:Feb 14, 2006

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage CodeJ2925
Schedule B8541290080
PPAP No
AEC Qualified No
Category Path
Semiconductor > Diodes, Transistors and Thyristors > Bipolar Transistors > Darlington BJT

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Output Clamp Diode
Maximum Clamp Diode Leakage Current
Maximum Clamp Diode Forward Voltage
Maximum Collector-Emitter Cut-Off Current
Maximum Input Current
Maximum Storage Temperature
Maximum Base Current
Operating Junction Temperature
Supplier Temperature Grade
Typical Current Gain Bandwidth
Maximum Collector Cut-Off Current
Maximum DC Current Gain
Typical Transition Frequency
Process Technology
Minimum DC Current Gain Range
Collector Current for VCE Saturation
Minimum Transition Frequency
Maximum Transition Frequency
Maximum Pulsed Collector Current
Maximum Diode Forward Voltage
Type
Configuration
Number of Elements per Chip
Maximum Collector-Emitter Voltage
Maximum Collector Base Voltage
Maximum Emitter Base Voltage
Maximum Continuous DC Collector Current
Maximum Power Dissipation
Maximum Base Emitter Saturation Voltage
Maximum Collector-Emitter Saturation Voltage
Minimum DC Current Gain
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.