The Kyocera 1206AC681KAT2A is a ceramic capacitor with a capacitance of 680pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and has a dielectric of X7R.
Kyocera 1206AC681KAT2A technical specifications.
| Capacitance | 680pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AC681KAT2A to view detailed technical specifications.
No datasheet is available for this part.