The Nichicon UPA 2.2mF capacitor features a radial package with a termination of the same type, suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and available in quantities of 500 per reel. Its impedance is 35 milliohms, making it suitable for various applications.
Nichicon UPA0J222MPD1TD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 35mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA0J222MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.