Kyocera CDR12BG470AJSP technical specifications.
| Capacitance | 47pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 35.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR12BG470AJSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.