The NTR50F28R7CTRF is a 28.7R 1% chip resistor from NIC Components, packaged in a 2512 case and designed to operate between -55°C and 155°C. It features lead free construction and is RoHS compliant. The resistor is available on tape and reel for easy handling and installation.
NIC Components NTR50F28R7CTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28.7R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50F28R7CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.