This ceramic chip capacitor from Murata features a capacitance of 0.056uF, a voltage rating of 50VDC, and a tolerance of 20%. It has a dielectric of X8L and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Murata GCM21BL81H563MA37K technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X8L |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM21BL81H563MA37K to view detailed technical specifications.
No datasheet is available for this part.