This 0.1uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a tolerance of 2% and an inductance test frequency of 25M. The maximum DC current is 0.44 and the maximum DC resistance is 0.56. The minimum quality factor is 37 and the minimum self resonant frequency is 900M. The inductor is available in a surface mount package with dimensions of 1008, 2.92, and 2.79. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST413RAA101GSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAA101GSZ to view detailed technical specifications.
No datasheet is available for this part.