Switch Rocker ON None ON DPDT Wire Lead Angular/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Carling Technologies LTIGL55-1S-RD-CL-FN-24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Angular/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGL55-1S-RD-CL-FN-24V to view detailed technical specifications.
No datasheet is available for this part.