
Schottky rectifier diode, 100V repetitive peak reverse voltage, featuring a single silicon element. Designed for general-purpose rectification, this 2-terminal component operates across a wide temperature range from -55°C to 175°C. Encased in an SMB package, similar to DO-214AA, it offers dual terminal positioning. This diode is HALOGEN FREE and ROHS COMPLIANT.
Vishay VS-MBRS1100-M3/5BT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VS-MBRS1100-M3/5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.