
The Omron W4S1-03B is a 3-port Ethernet switch with a data rate of 100Mbps. It operates within a temperature range of -20°C to 55°C and is designed for DIN rail mounting. This device consumes 1.92W of power and has an operating supply current of 1.42A at 24V. It is suitable for use in managed and unmanaged networking applications.
Omron W4S1-03B technical specifications.
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Number of Ports | 3 |
| Operating Supply Current | 1.42A |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 1.92W |
| RoHS | Compliant |
Download the complete datasheet for Omron W4S1-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
