
The WM8786GEDS/V is a 24-bit dual-channel analog-to-digital converter with a sampling rate of 192,000 samples per second. It operates over a supply voltage range of 4.5 to 5.5 volts and consumes up to 27 milliamperes of current. The device is packaged in a surface mount SSOP-28 package and is compliant with lead-free standards. It is rated to operate over a temperature range of -40 to 85 degrees Celsius.
Cirrus Logic WM8786GEDS/V technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Current | 27mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Analog, Digital |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8786GEDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
