The VE-21D-EW-F3 is a DC/DC converter with an efficiency of 88% and a maximum output current of 1.18A. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 100W. It is available in a full brick package and is RoHS compliant. The VE-21D-EW-F3 is part of the VE-200 series and has a maximum input voltage of 32V and a minimum input voltage of 21V.
Vicor VE-21D-EW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 85V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-21D-EW-F3 to view detailed technical specifications.
No datasheet is available for this part.