Search Results for "xrcgb24m000f0l00r0 murata manufacturing"
Filters
XRCGB24M000F0L00R0
Murata
24MHz Crystal Resonator, ±100ppm Tol, 6pF, SMD
Datasheet
SMD
Active
Max Operating Temperature:
85
Min Operating Temperature:
-30
Distributor
Stock
1+
10+
78+
98+
Quest
2,348
-
-
$0.618
$0.515
Tme
88
$0.27
$0.234
-
-