The WSL Series resistor is a fixed chip resistor with a resistance of 19 milliohms and a tolerance of 1%. It is available in a 0603 package, measuring 0.33mm in height, 1.6mm in length, and 0.8mm in width. Operating temperature range is from -65°C to 170°C. The resistor is lead-free and RoHS compliant, packaged on tape and reel.
Vishay WSL0603R0190FEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 19mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0603R0190FEA to view detailed technical specifications.
No datasheet is available for this part.