The PHE450KK4100JR17T0 is a 1nF film capacitor from Kemet, featuring a radial package with a 0.6mm lead diameter and 7.5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and available in tape and reel packaging.
Kemet PHE450KK4100JR17T0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450KK4100JR17T0 to view detailed technical specifications.
No datasheet is available for this part.