The GRM1885C2AR60DZ01D is a 0603 ceramic capacitor from Murata with a capacitance of 0.6pF and a voltage rating of 100VDC. It features a C0G dielectric and a tolerance of 0.5pF. This surface mount capacitor has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Murata GRM1885C2AR60DZ01D technical specifications.
| Capacitance | 0.6pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1885C2AR60DZ01D to view detailed technical specifications.
No datasheet is available for this part.