Power Field-Effect Transistor, 3.9A I(D), 60V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Diodes ZXMP6A17G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4.3A |
| Fall Time | 11.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.