Kemet's C0603H270K4GACTM ceramic capacitor features a capacitance of 27pF, a voltage rating of 16VDC, and a tolerance of 10%. It is constructed with a C0G dielectric and has a package case style of 0603. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C.
Kemet C0603H270K4GACTM technical specifications.
| Capacitance | 27pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603H270K4GACTM to view detailed technical specifications.
No datasheet is available for this part.