This ceramic capacitor from Vishay features a capacitance of 15pF with a tolerance of 1% and a maximum operating temperature of 150°C. It has a voltage rating of 100VDC and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case style with a surface mount termination style and a flat construction. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Vishay VJ0805A150FXBMP54 technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A150FXBMP54 to view detailed technical specifications.
No datasheet is available for this part.