Sign in to ask questions about the Parvalux GMB-0031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parvalux GMB-0031 technical specifications.
| Gear Ratio | 60:1 |
| Gearbox Type | Worm |
| Shaft Diameter | 12mm |
| Maximum Speed | 46rpm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux GMB-0031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
