Sign in to ask questions about the Parvalux GS-0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parvalux GS-0023 technical specifications.
| Gear Ratio | 8-1/3:1 |
| Gearbox Type | Worm |
| Shaft Diameter | 9mm |
| Maximum Speed | 336rpm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux GS-0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
