Parvalux PM10C12V+MBGEARHEAD technical specifications.
| Depth | 121mm |
| Length | 192mm |
| Operating Supply Voltage | 12V |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux PM10C12V+MBGEARHEAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
