Parvalux PM4C12V+LIWGEARHEAD technical specifications.
| Depth | 146mm |
| Length | 251mm |
| Operating Supply Voltage | 12V |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux PM4C12V+LIWGEARHEAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
